Technical Document
Specifications
Brand
SIPSupply Voltage
230V
Output Current
115A
Maximum Electrode Size
3.2mm
Weight
7.5kg
Model Number
05793
Plug Type
Type G - British
Country of Origin
China
Stock information temporarily unavailable.
BD 269.682
BD 269.682 Each (Exc. Vat)
BD 296.650
BD 296.650 Each (inc. VAT)
SIP Arc Welder 115A, 230V
1
BD 269.682
BD 269.682 Each (Exc. Vat)
BD 296.650
BD 296.650 Each (inc. VAT)
SIP Arc Welder 115A, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPSupply Voltage
230V
Output Current
115A
Maximum Electrode Size
3.2mm
Weight
7.5kg
Model Number
05793
Plug Type
Type G - British
Country of Origin
China