Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Bench Grinder 203.2mm, 230V

RS Stock No.: 201-8048Brand: SIPManufacturers Part No.: 7628
brand-logo
View all in Bench Grinders

Technical Document

Specifications

Brand

SIP

Grinding Wheel Bore

15.8mm

Grinding Wheel Diameter

203.2mm

Speed

2850rpm

Voltage Rating

230V

Motor Wattage

550W

Plug Type

Type G - British

Country of Origin

China

Stock information temporarily unavailable.

BD 164.412

BD 164.412 Each (Exc. Vat)

BD 180.853

BD 180.853 Each (inc. VAT)

SIP Bench Grinder 203.2mm, 230V

BD 164.412

BD 164.412 Each (Exc. Vat)

BD 180.853

BD 180.853 Each (inc. VAT)

SIP Bench Grinder 203.2mm, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Grinding Wheel Bore

15.8mm

Grinding Wheel Diameter

203.2mm

Speed

2850rpm

Voltage Rating

230V

Motor Wattage

550W

Plug Type

Type G - British

Country of Origin

China