Technical Document
Specifications
Brand
SIPGrinding Wheel Bore
20mm
Grinding Wheel Diameter
250mm
Speed
2850rpm
Voltage Rating
230V
Motor Wattage
750W
Plug Type
Type G - British
Model Number
SIP 10
Country of Origin
China
Stock information temporarily unavailable.
BD 202.482
BD 202.482 Each (Exc. Vat)
BD 222.730
BD 222.730 Each (inc. VAT)
SIP SIP 10 Bench Grinder 250mm, 230V
1
BD 202.482
BD 202.482 Each (Exc. Vat)
BD 222.730
BD 222.730 Each (inc. VAT)
SIP SIP 10 Bench Grinder 250mm, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPGrinding Wheel Bore
20mm
Grinding Wheel Diameter
250mm
Speed
2850rpm
Voltage Rating
230V
Motor Wattage
750W
Plug Type
Type G - British
Model Number
SIP 10
Country of Origin
China