SIP Hand Spot Welder, 230V

RS Stock No.: 202-2680Brand: SIPManufacturers Part No.: SIP 25287
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

Spot Welder

Supply Voltage

230V

Weight

10.6kg

Model Number

25287

Welding Capacity

6+6mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 643.450

BD 643.450 Each (Exc. Vat)

BD 707.795

BD 707.795 Each (inc. VAT)

SIP Hand Spot Welder, 230V

BD 643.450

BD 643.450 Each (Exc. Vat)

BD 707.795

BD 707.795 Each (inc. VAT)

SIP Hand Spot Welder, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Welder Type

Spot Welder

Supply Voltage

230V

Weight

10.6kg

Model Number

25287

Welding Capacity

6+6mm

Country of Origin

Italy