Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sirai Solenoid Valve S105-06-Z530A-3,4-24VCC, 2 port(s) , NC, 24 V dc

RS Stock No.: 407-1810Brand: SiraiManufacturers Part No.: S105-06-Z530A-3,4-24VCC
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Sirai

Supply Voltage

24 V dc

Number of Ports

2

Operation

Direct

Default Valve Position

NC

Type

2/2

Series

S105

Body Material

Aluminium

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Product details

2/2 solenoid pinch valves

Solenoid pinch valves; only the tube is in contact with the fluid.
High flow coefficient.
For use with flexible silicone hoses or hoses with equivalent elasticity and hardness (50 Shore A hardness).
DIN 43650-Form A Standard solenoid valve connector for DIN 46340 (3-contact) quick connection. Type DIN 46340 corresponds to the standard for Faston tabs.

You may be interested in
Stock information temporarily unavailable.

BD 80.548

BD 80.548 Each (Exc. Vat)

BD 88.603

BD 88.603 Each (inc. VAT)

Sirai Solenoid Valve S105-06-Z530A-3,4-24VCC, 2 port(s) , NC, 24 V dc

BD 80.548

BD 80.548 Each (Exc. Vat)

BD 88.603

BD 88.603 Each (inc. VAT)

Sirai Solenoid Valve S105-06-Z530A-3,4-24VCC, 2 port(s) , NC, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 80.548
5+BD 78.056
You may be interested in

Technical Document

Specifications

Brand

Sirai

Supply Voltage

24 V dc

Number of Ports

2

Operation

Direct

Default Valve Position

NC

Type

2/2

Series

S105

Body Material

Aluminium

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Product details

2/2 solenoid pinch valves

Solenoid pinch valves; only the tube is in contact with the fluid.
High flow coefficient.
For use with flexible silicone hoses or hoses with equivalent elasticity and hardness (50 Shore A hardness).
DIN 43650-Form A Standard solenoid valve connector for DIN 46340 (3-contact) quick connection. Type DIN 46340 corresponds to the standard for Faston tabs.

You may be interested in