Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM Ports

RS Stock No.: 185-3070Brand: SirettaManufacturers Part No.: QUARTZ-COMPACT-11-LTE(EU) + ACC
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular LAN Router

Router Type

Cellular LAN Router

Model

QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES

Wireless Connectivity

3G, 4G

Network Speed

150Mbit/s

WiFi Standard

802.11 b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

0.9 GHz, 2.1GHz

Dimensions

59 x 23.5 x 78.5mm

Weight

150g

Depth

23.5mm

Width

59mm

Height

78.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 153.918

BD 153.918 Each (Exc. Vat)

BD 169.310

BD 169.310 Each (inc. VAT)

Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM Ports

BD 153.918

BD 153.918 Each (Exc. Vat)

BD 169.310

BD 169.310 Each (inc. VAT)

Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 153.918
3+BD 150.068

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular LAN Router

Router Type

Cellular LAN Router

Model

QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES

Wireless Connectivity

3G, 4G

Network Speed

150Mbit/s

WiFi Standard

802.11 b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

0.9 GHz, 2.1GHz

Dimensions

59 x 23.5 x 78.5mm

Weight

150g

Depth

23.5mm

Width

59mm

Height

78.5mm

Country of Origin

Taiwan, Province Of China