Technical Document
Specifications
Brand
SirettaMaximum Frequency
2.6GHz
Minimum Frequency
700 MHz
Connector Type
SMA Connector, USB Mini-B
Dimensions
93mm x 67mm x 28mm
Weight
100g
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 227.254
BD 227.254 Each (Exc. Vat)
BD 249.979
BD 249.979 Each (inc. VAT)
Siretta SENTRY-G-LTE4 (EU) RF Detector 2.6GHz SMA Connector, USB Mini-B
1
BD 227.254
BD 227.254 Each (Exc. Vat)
BD 249.979
BD 249.979 Each (inc. VAT)
Siretta SENTRY-G-LTE4 (EU) RF Detector 2.6GHz SMA Connector, USB Mini-B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SirettaMaximum Frequency
2.6GHz
Minimum Frequency
700 MHz
Connector Type
SMA Connector, USB Mini-B
Dimensions
93mm x 67mm x 28mm
Weight
100g
Country of Origin
United Kingdom