Siretta SNYPER-LTE GRAPHYTE RF Detector 2.1GHz SMA Male

RS Stock No.: 176-7071Brand: SirettaManufacturers Part No.: SNYPER-LTE GRAPHYTE
brand-logo
View all in RF Detectors

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

800 MHz

Connector Type

SMA Male

Dimensions

147 x 76 x 36mm

Weight

200g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

36mm

Length

147mm

Width

76mm

Model Number p

SNYPER LTE

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

BD 716.204

BD 716.204 Each (Exc. Vat)

BD 787.824

BD 787.824 Each (inc. VAT)

Siretta SNYPER-LTE GRAPHYTE RF Detector 2.1GHz SMA Male

BD 716.204

BD 716.204 Each (Exc. Vat)

BD 787.824

BD 787.824 Each (inc. VAT)

Siretta SNYPER-LTE GRAPHYTE RF Detector 2.1GHz SMA Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

800 MHz

Connector Type

SMA Male

Dimensions

147 x 76 x 36mm

Weight

200g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

36mm

Length

147mm

Width

76mm

Model Number p

SNYPER LTE

Country of Origin

Romania

You may be interested in