Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s

RS Stock No.: 202-4074Brand: SirettaManufacturers Part No.: ZETA-GEP-LTE4 (EU) STARTER KIT
brand-logo
View all in Modems

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12, GPIO

Transmission Speed

150Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm

Stock information temporarily unavailable.

BD 200.128

BD 200.128 Each (Exc. Vat)

BD 220.141

BD 220.141 Each (inc. VAT)

Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s

BD 200.128

BD 200.128 Each (Exc. Vat)

BD 220.141

BD 220.141 Each (inc. VAT)

Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 200.128
5 - 9BD 195.178
10 - 24BD 192.940
25 - 49BD 190.954
50+BD 189.024

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12, GPIO

Transmission Speed

150Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm