Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s

RS Stock No.: 185-3053Brand: SirettaManufacturers Part No.: ZETA-N-LTE(EU) STARTER KIT
brand-logo
View all in Modems

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12, GPIO

Transmission Speed

150Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz)<BR/>UMTS: B1(2100MHz), B8(900MHz) <BR/>GSM: 900MHz, 1800MHz

Weight

104g

Depth

28mm

Height

93mm

Width

67mm

BD 195.454

BD 195.454 Each (Exc. Vat)

BD 214.999

BD 214.999 Each (inc. VAT)

Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s

BD 195.454

BD 195.454 Each (Exc. Vat)

BD 214.999

BD 214.999 Each (inc. VAT)

Siretta RS232, RJ12, GPIO 2G, 3G, 4G Modem Starter Kit, 150Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12, GPIO

Transmission Speed

150Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz)<BR/>UMTS: B1(2100MHz), B8(900MHz) <BR/>GSM: 900MHz, 1800MHz

Weight

104g

Depth

28mm

Height

93mm

Width

67mm