Technical Document
Specifications
Brand
SirettaModem Type
2G, 4G
Connection Type
RS232, RJ12, GPIO
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
Weight
90g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
United Kingdom
BD 158.362
BD 158.362 Each (Exc. Vat)
BD 174.198
BD 174.198 Each (inc. VAT)
1
BD 158.362
BD 158.362 Each (Exc. Vat)
BD 174.198
BD 174.198 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 158.362 |
5 - 9 | BD 152.801 |
10 - 24 | BD 150.838 |
25 - 49 | BD 148.896 |
50+ | BD 145.216 |
Technical Document
Specifications
Brand
SirettaModem Type
2G, 4G
Connection Type
RS232, RJ12, GPIO
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
Weight
90g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
United Kingdom