Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 10, EU 45

RS Stock No.: 350-559Brand: SkechersManufacturers Part No.: 36770-68695-10
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Series

36770

Gender

Men

Shoe Size EU

45

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 10, EU 45

P.O.A.

Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 10, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

36770

Gender

Men

Shoe Size EU

45

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Country of Origin

China