Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
140mm
Seal Type
Rotary Shaft Seal
Thickness
12mm
Country of Origin
China
Stock information temporarily unavailable.
BD 17.242
BD 3.448 Each (In a Pack of 5) (Exc. Vat)
BD 18.966
BD 3.793 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 110mm ID, 140mm OD, 12mm
5
BD 17.242
BD 3.448 Each (In a Pack of 5) (Exc. Vat)
BD 18.966
BD 3.793 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 110mm ID, 140mm OD, 12mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
140mm
Seal Type
Rotary Shaft Seal
Thickness
12mm
Country of Origin
China