Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 1316 K Self Aligning Ball Bearing- Open Type 80mm I.D, 170mm O.D

RS Stock No.: 209-1823Brand: SKFManufacturers Part No.: 1316 K
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

33.5kN

Dynamic Load Rating

88.4kN

Bore Type

Tapered

Bearing Series

3 Medium

Partial Bearing Code

1316

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 216.282

BD 216.282 Each (Exc. Vat)

BD 237.910

BD 237.910 Each (inc. VAT)

SKF 1316 K Self Aligning Ball Bearing- Open Type 80mm I.D, 170mm O.D

BD 216.282

BD 216.282 Each (Exc. Vat)

BD 237.910

BD 237.910 Each (inc. VAT)

SKF 1316 K Self Aligning Ball Bearing- Open Type 80mm I.D, 170mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

33.5kN

Dynamic Load Rating

88.4kN

Bore Type

Tapered

Bearing Series

3 Medium

Partial Bearing Code

1316

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more