Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 2203 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

RS Stock No.: 285-1377Brand: SKFManufacturers Part No.: 2203 E-2RS1TN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

2.2kN

Dynamic Load Rating

8.84kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2203

Race Type

Plain

Country of Origin

Switzerland

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

Stock information temporarily unavailable.

BD 20.366

BD 20.366 Each (Exc. Vat)

BD 22.403

BD 22.403 Each (inc. VAT)

SKF 2203 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

BD 20.366

BD 20.366 Each (Exc. Vat)

BD 22.403

BD 22.403 Each (inc. VAT)

SKF 2203 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.366
5 - 9BD 19.552
10 - 24BD 19.432
25+BD 19.288

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

2.2kN

Dynamic Load Rating

8.84kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2203

Race Type

Plain

Country of Origin

Switzerland

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.