Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 2213 ETN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 120mm O.D

RS Stock No.: 209-1939Brand: SKFManufacturers Part No.: 2213 ETN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

31mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

20kN

Dynamic Load Rating

57.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2213

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 65.664

BD 65.664 Each (Exc. Vat)

BD 72.230

BD 72.230 Each (inc. VAT)

SKF 2213 ETN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 120mm O.D

BD 65.664

BD 65.664 Each (Exc. Vat)

BD 72.230

BD 72.230 Each (inc. VAT)

SKF 2213 ETN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

31mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

20kN

Dynamic Load Rating

57.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2213

Country of Origin

Malaysia