Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 22218 EK 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D

RS Stock No.: 207-8453Brand: SKFManufacturers Part No.: 22218 EK
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Roller Bearing Type

Spherical

Race Width

40mm

Bore Type

Tapered

Static Load Rating

375kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

331kN

End Type

Open

Reference Speed

3800rpm

Limiting Speed

5300rpm

Fatigue Limit Load

39kN

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 150.574

BD 150.574 Each (Exc. Vat)

BD 165.631

BD 165.631 Each (inc. VAT)

SKF 22218 EK 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D

BD 150.574

BD 150.574 Each (Exc. Vat)

BD 165.631

BD 165.631 Each (inc. VAT)

SKF 22218 EK 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Roller Bearing Type

Spherical

Race Width

40mm

Bore Type

Tapered

Static Load Rating

375kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

331kN

End Type

Open

Reference Speed

3800rpm

Limiting Speed

5300rpm

Fatigue Limit Load

39kN

Country of Origin

Malaysia

You may be interested in