Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SKF 30204 J2/Q 20mm I.D Taper Roller Bearing, 47mm O.D

RS Stock No.: 286-8296Brand: SKFManufacturers Part No.: 30204 J2/Q
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Roller Bearing Type

Taper

Race Width

15.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

28kN

Cage Material

Sheet Metal

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

27.5kN

End Type

Open

Reference Speed

11000rpm

Limiting Speed

15000rpm

Fatigue Limit Load

3kN

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Stock information temporarily unavailable.

BD 7.103

BD 7.103 Each (Exc. Vat)

BD 7.813

BD 7.813 Each (inc. VAT)

SKF 30204 J2/Q 20mm I.D Taper Roller Bearing, 47mm O.D

BD 7.103

BD 7.103 Each (Exc. Vat)

BD 7.813

BD 7.813 Each (inc. VAT)

SKF 30204 J2/Q 20mm I.D Taper Roller Bearing, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.103
5 - 9BD 6.946
10 - 24BD 6.898
25+BD 6.867

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Roller Bearing Type

Taper

Race Width

15.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

28kN

Cage Material

Sheet Metal

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

27.5kN

End Type

Open

Reference Speed

11000rpm

Limiting Speed

15000rpm

Fatigue Limit Load

3kN

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979