Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
200mm
Roller Bearing Type
Taper
Race Width
42.08mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
BD 183.029
BD 183.029 Each (Exc. Vat)
BD 201.332
BD 201.332 Each (inc. VAT)
SKF 30222 J2 110mm I.D Taper Roller Bearing, 200mm O.D
1
BD 183.029
BD 183.029 Each (Exc. Vat)
BD 201.332
BD 201.332 Each (inc. VAT)
SKF 30222 J2 110mm I.D Taper Roller Bearing, 200mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
200mm
Roller Bearing Type
Taper
Race Width
42.08mm
Bore Type
Parallel
Country of Origin
Germany