SKF 3206 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 207-9863Brand: SKFManufacturers Part No.: 3206 A-2RS1/MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

23.8mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

30.5kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3206

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.482

BD 47.482 Each (Exc. Vat)

BD 52.230

BD 52.230 Each (inc. VAT)

SKF 3206 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 47.482

BD 47.482 Each (Exc. Vat)

BD 52.230

BD 52.230 Each (inc. VAT)

SKF 3206 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

23.8mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

30.5kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3206

Country of Origin

Germany