Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
36.5kN
Dynamic Load Rating
48kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3208
BD 66.759
BD 66.759 Each (Exc. Vat)
BD 73.435
BD 73.435 Each (inc. VAT)
1
BD 66.759
BD 66.759 Each (Exc. Vat)
BD 73.435
BD 73.435 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
36.5kN
Dynamic Load Rating
48kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3208