SKF 3210 ATN9 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D

RS Stock No.: 207-9885Brand: SKFManufacturers Part No.: 3210 ATN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

42.5kN

Dynamic Load Rating

51kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.761

BD 57.761 Each (Exc. Vat)

BD 63.537

BD 63.537 Each (inc. VAT)

SKF 3210 ATN9 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D

BD 57.761

BD 57.761 Each (Exc. Vat)

BD 63.537

BD 63.537 Each (inc. VAT)

SKF 3210 ATN9 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

42.5kN

Dynamic Load Rating

51kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more