SKF 3214 A Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 125mm O.D

RS Stock No.: 207-9897Brand: SKFManufacturers Part No.: 3214 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

80kN

Dynamic Load Rating

88.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3214

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 144.182

BD 144.182 Each (Exc. Vat)

BD 158.600

BD 158.600 Each (inc. VAT)

SKF 3214 A Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 125mm O.D

BD 144.182

BD 144.182 Each (Exc. Vat)

BD 158.600

BD 158.600 Each (inc. VAT)

SKF 3214 A Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

80kN

Dynamic Load Rating

88.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3214

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more