Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
90mm
Roller Bearing Type
Taper
Race Width
24.75mm
Bore Type
Tapered
Material
Metal
Static Load Rating
100kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
95kN
End Type
Open
Reference Speed
6000rpm
Limiting Speed
7500rpm
Fatigue Limit Load
11.4kN
Country of Origin
Germany
Product details
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.
Dimensions comply with data in DIN ISO 355 and DIN 720, 1979
BD 21.664
BD 21.664 Each (Exc. Vat)
BD 23.830
BD 23.830 Each (inc. VAT)
1
BD 21.664
BD 21.664 Each (Exc. Vat)
BD 23.830
BD 23.830 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 21.664 |
5 - 9 | BD 21.197 |
10 - 24 | BD 21.087 |
25+ | BD 20.977 |
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
90mm
Roller Bearing Type
Taper
Race Width
24.75mm
Bore Type
Tapered
Material
Metal
Static Load Rating
100kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
95kN
End Type
Open
Reference Speed
6000rpm
Limiting Speed
7500rpm
Fatigue Limit Load
11.4kN
Country of Origin
Germany
Product details
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.
Dimensions comply with data in DIN ISO 355 and DIN 720, 1979