Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Taper
Roller Bearing Type
Tapered Roller Bearing
Race Width
27.06mm
Race Width
26.75mm
Bore Type
Parallel
Static Load Rating
129kN
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
106kN
Reference Speed
5000rpm
Limiting Speed
6700rpm
Country of Origin
Poland
BD 29.936
BD 29.936 Each (Exc. Vat)
BD 32.930
BD 32.930 Each (inc. VAT)
1
BD 29.936
BD 29.936 Each (Exc. Vat)
BD 32.930
BD 32.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Taper
Roller Bearing Type
Tapered Roller Bearing
Race Width
27.06mm
Race Width
26.75mm
Bore Type
Parallel
Static Load Rating
129kN
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
106kN
Reference Speed
5000rpm
Limiting Speed
6700rpm
Country of Origin
Poland