SKF 3306ATN9 Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D

RS Stock No.: 505-609Brand: SKFManufacturers Part No.: 3306ATN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

42.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3306

Race Type

Plain

Country of Origin

Germany

Product details

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability

Stock information temporarily unavailable.

BD 46.194

BD 46.194 Each (Exc. Vat)

BD 50.813

BD 50.813 Each (inc. VAT)

SKF 3306ATN9 Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D

BD 46.194

BD 46.194 Each (Exc. Vat)

BD 50.813

BD 50.813 Each (inc. VAT)

SKF 3306ATN9 Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 46.194
5 - 9BD 45.622
10 - 24BD 45.116
25+BD 44.632

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

42.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3306

Race Type

Plain

Country of Origin

Germany

Product details

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability