Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 3307 A Double Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

RS Stock No.: 207-9928Brand: SKFManufacturers Part No.: 3307 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

34.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

38kN

Dynamic Load Rating

54kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3307

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 58.696

BD 58.696 Each (Exc. Vat)

BD 64.566

BD 64.566 Each (inc. VAT)

SKF 3307 A Double Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

BD 58.696

BD 58.696 Each (Exc. Vat)

BD 64.566

BD 64.566 Each (inc. VAT)

SKF 3307 A Double Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

34.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

38kN

Dynamic Load Rating

54kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3307

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more