SKF 3309 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

RS Stock No.: 195-9598Brand: SKFManufacturers Part No.: 3309 A-2RS1/MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

53kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3309

Race Type

Plain

Stock information temporarily unavailable.

BD 136.983

BD 136.983 Each (Exc. Vat)

BD 150.681

BD 150.681 Each (inc. VAT)

SKF 3309 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

BD 136.983

BD 136.983 Each (Exc. Vat)

BD 150.681

BD 150.681 Each (inc. VAT)

SKF 3309 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 136.983
5 - 9BD 133.722
10 - 24BD 132.957
25+BD 132.154

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

53kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3309

Race Type

Plain