SKF 3310 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 50mm I.D, 110mm O.D

RS Stock No.: 207-9938Brand: SKFManufacturers Part No.: 3310 A-2RS1/C3MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Stock information temporarily unavailable.

BD 148.890

BD 148.890 Each (Exc. Vat)

BD 163.779

BD 163.779 Each (inc. VAT)

SKF 3310 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 50mm I.D, 110mm O.D

BD 148.890

BD 148.890 Each (Exc. Vat)

BD 163.779

BD 163.779 Each (inc. VAT)

SKF 3310 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310