SKF 3310 A/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 195-9554Brand: SKFManufacturers Part No.: 3310 A/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Race Type

Plain

Stock information temporarily unavailable.

BD 124.696

BD 124.696 Each (Exc. Vat)

BD 137.166

BD 137.166 Each (inc. VAT)

SKF 3310 A/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

BD 124.696

BD 124.696 Each (Exc. Vat)

BD 137.166

BD 137.166 Each (inc. VAT)

SKF 3310 A/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 124.696
5 - 9BD 121.798
10 - 24BD 121.126
25+BD 120.400

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Race Type

Plain