Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
49.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
81.5kN
Dynamic Load Rating
112kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3311
Race Type
Plain
BD 140.734
BD 140.734 Each (Exc. Vat)
BD 154.807
BD 154.807 Each (inc. VAT)
1
BD 140.734
BD 140.734 Each (Exc. Vat)
BD 154.807
BD 154.807 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 140.734 |
5 - 9 | BD 137.484 |
10 - 24 | BD 136.736 |
25+ | BD 135.938 |
Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
49.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
81.5kN
Dynamic Load Rating
112kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3311
Race Type
Plain