Technical Document
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Race Width
58.7mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
110kN
Dynamic Load Rating
146kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3313
Country of Origin
Germany
BD 212.410
BD 212.410 Each (Exc. Vat)
BD 233.651
BD 233.651 Each (inc. VAT)
1
BD 212.410
BD 212.410 Each (Exc. Vat)
BD 233.651
BD 233.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Race Width
58.7mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
110kN
Dynamic Load Rating
146kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3313
Country of Origin
Germany