Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Seal, 45mm ID, 72mm OD, 8mm

RS Stock No.: 267-0260Brand: SKFManufacturers Part No.: 45X72X8 HMS5 RG
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Country of Origin

China

Stock information temporarily unavailable.

BD 13.545

BD 1.354 Each (In a Pack of 10) (Exc. Vat)

BD 14.899

BD 1.489 Each (In a Pack of 10) (inc. VAT)

SKF Seal, 45mm ID, 72mm OD, 8mm

BD 13.545

BD 1.354 Each (In a Pack of 10) (Exc. Vat)

BD 14.899

BD 1.489 Each (In a Pack of 10) (inc. VAT)

SKF Seal, 45mm ID, 72mm OD, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Country of Origin

China