Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 51100 Thrust Ball Bearing- Open Type 10mm I.D, 24mm O.D

RS Stock No.: 286-8460Brand: SKFManufacturers Part No.: 51100
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

24mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

12.2kN

Dynamic Load Rating

8.71kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51100

Race Type

Plain

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 8.882

BD 8.882 Each (Exc. Vat)

BD 9.770

BD 9.770 Each (inc. VAT)

SKF 51100 Thrust Ball Bearing- Open Type 10mm I.D, 24mm O.D

BD 8.882

BD 8.882 Each (Exc. Vat)

BD 9.770

BD 9.770 Each (inc. VAT)

SKF 51100 Thrust Ball Bearing- Open Type 10mm I.D, 24mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.882
5 - 9BD 8.630
10 - 24BD 8.442
25+BD 8.344
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

24mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

12.2kN

Dynamic Load Rating

8.71kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51100

Race Type

Plain

Country of Origin

Czech Republic

You may be interested in