Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 51120 Thrust Ball Bearing- Open Type 100mm I.D, 135mm O.D

RS Stock No.: 207-6282Brand: SKFManufacturers Part No.: 51120
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

135mm

Race Width

25mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

265kN

Dynamic Load Rating

80.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 87.038

BD 87.038 Each (Exc. Vat)

BD 95.742

BD 95.742 Each (inc. VAT)

SKF 51120 Thrust Ball Bearing- Open Type 100mm I.D, 135mm O.D

BD 87.038

BD 87.038 Each (Exc. Vat)

BD 95.742

BD 95.742 Each (inc. VAT)

SKF 51120 Thrust Ball Bearing- Open Type 100mm I.D, 135mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

135mm

Race Width

25mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

265kN

Dynamic Load Rating

80.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more