Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SKF 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D

RS Stock No.: 506-337Brand: SKFManufacturers Part No.: 51208
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

19mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

96.5kN

Dynamic Load Rating

44.2kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

68mm

Race Material

Steel

Partial Bearing Code

51208

Race Type

Plain

Product details

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing

Stock information temporarily unavailable.

BD 18.680

BD 18.680 Each (Exc. Vat)

BD 20.548

BD 20.548 Each (inc. VAT)

SKF 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D

BD 18.680

BD 18.680 Each (Exc. Vat)

BD 20.548

BD 20.548 Each (inc. VAT)

SKF 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.680
5 - 9BD 18.244
10 - 24BD 18.149
25+BD 18.034

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

19mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

96.5kN

Dynamic Load Rating

44.2kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

68mm

Race Material

Steel

Partial Bearing Code

51208

Race Type

Plain

Product details

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing