SKF 6004-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D

RS Stock No.: 233-7105Brand: SKFManufacturers Part No.: 6004-Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

Race Material

Steel

Race Type

Plain

Country of Origin

Italy

Stock information temporarily unavailable.

BD 3.866

BD 3.866 Each (Exc. Vat)

BD 4.253

BD 4.253 Each (inc. VAT)

SKF 6004-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D

BD 3.866

BD 3.866 Each (Exc. Vat)

BD 4.253

BD 4.253 Each (inc. VAT)

SKF 6004-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

Race Material

Steel

Race Type

Plain

Country of Origin

Italy