Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Country of Origin
Sweden
BD 50.958
BD 50.958 Each (Exc. Vat)
BD 56.054
BD 56.054 Each (inc. VAT)
1
BD 50.958
BD 50.958 Each (Exc. Vat)
BD 56.054
BD 56.054 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Country of Origin
Sweden