Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
21mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
915N
Dynamic Load Rating
1.74kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61801
Race Type
Plain
Model Number p
618012RS
Country of Origin
Japan
Product details
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used sealed ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
BD 8.442
BD 8.442 Each (Exc. Vat)
BD 9.286
BD 9.286 Each (inc. VAT)
1
BD 8.442
BD 8.442 Each (Exc. Vat)
BD 9.286
BD 9.286 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 8.442 |
| 5 - 9 | BD 8.102 |
| 10 - 24 | BD 7.942 |
| 25+ | BD 7.876 |
Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
21mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
915N
Dynamic Load Rating
1.74kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61801
Race Type
Plain
Model Number p
618012RS
Country of Origin
Japan
Product details
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used sealed ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.


