SKF 61812 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 78mm O.D

RS Stock No.: 207-6977Brand: SKFManufacturers Part No.: 61812
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

78mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.8kN

Dynamic Load Rating

11.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61812

Model Number p

61812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.866

BD 36.866 Each (Exc. Vat)

BD 40.553

BD 40.553 Each (inc. VAT)

SKF 61812 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 78mm O.D

BD 36.866

BD 36.866 Each (Exc. Vat)

BD 40.553

BD 40.553 Each (inc. VAT)

SKF 61812 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 78mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

78mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.8kN

Dynamic Load Rating

11.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61812

Model Number p

61812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more