SKF 61826 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 165mm O.D

RS Stock No.: 207-7002Brand: SKFManufacturers Part No.: 61826
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

165mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

43kN

Dynamic Load Rating

37.7kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61826

Model Number p

61826

Model Number (p)

61826

Country of Origin

France

Stock information temporarily unavailable.

BD 177.590

BD 177.590 Each (Exc. Vat)

BD 195.349

BD 195.349 Each (inc. VAT)

SKF 61826 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 165mm O.D

BD 177.590

BD 177.590 Each (Exc. Vat)

BD 195.349

BD 195.349 Each (inc. VAT)

SKF 61826 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 165mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

165mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

43kN

Dynamic Load Rating

37.7kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61826

Model Number p

61826

Model Number (p)

61826

Country of Origin

France