Technical Document
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.27kN
Dynamic Load Rating
2.7kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61900
Partial Bearing Code
61900
Model Number (p)
61900
BD 7.150
BD 7.150 Each (Exc. Vat)
BD 7.865
BD 7.865 Each (inc. VAT)
1
BD 7.150
BD 7.150 Each (Exc. Vat)
BD 7.865
BD 7.865 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.27kN
Dynamic Load Rating
2.7kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61900
Partial Bearing Code
61900
Model Number (p)
61900