Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
55mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
10.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619072RS
Race Material
Steel
Partial Bearing Code
61907
Race Type
Plain
Model Number (p)
619072RS
Country of Origin
Japan
Product details
Deep Groove Ball Bearings
Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Product Application Information
SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.
Single row deep groove ball bearings are available open or capped (with seals or shields).
Double row deep groove ball bearings are only available as open bearings (without seals or shields).
Suffixes
2RS1 - Contact seal, NBR, on one or both sides
2Z - Shield on one or both sides
C3 - Radial internal clearance greater than normal
2RZ - Non-contact seal, NBR, on one or both sides
BD 35.321
BD 35.321 Each (Exc. Vat)
BD 38.853
BD 38.853 Each (inc. VAT)
1
BD 35.321
BD 35.321 Each (Exc. Vat)
BD 38.853
BD 38.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 35.321 |
5 - 9 | BD 34.326 |
10 - 24 | BD 33.550 |
25+ | BD 33.160 |
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
55mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
10.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619072RS
Race Material
Steel
Partial Bearing Code
61907
Race Type
Plain
Model Number (p)
619072RS
Country of Origin
Japan
Product details
Deep Groove Ball Bearings
Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Product Application Information
SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.
Single row deep groove ball bearings are available open or capped (with seals or shields).
Double row deep groove ball bearings are only available as open bearings (without seals or shields).
Suffixes
2RS1 - Contact seal, NBR, on one or both sides
2Z - Shield on one or both sides
C3 - Radial internal clearance greater than normal
2RZ - Non-contact seal, NBR, on one or both sides