SKF 61912-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 60mm I.D, 85mm O.D

RS Stock No.: 207-7058Brand: SKFManufacturers Part No.: 61912-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

85mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

12kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61912

Model Number p

61912-2RS1

Country of Origin

France

Stock information temporarily unavailable.

BD 52.558

BD 52.558 Each (Exc. Vat)

BD 57.814

BD 57.814 Each (inc. VAT)

SKF 61912-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 60mm I.D, 85mm O.D

BD 52.558

BD 52.558 Each (Exc. Vat)

BD 57.814

BD 57.814 Each (inc. VAT)

SKF 61912-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 60mm I.D, 85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

85mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

12kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61912

Model Number p

61912-2RS1

Country of Origin

France