Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 61916-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 110mm O.D

RS Stock No.: 207-7061Brand: SKFManufacturers Part No.: 61916-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

110mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61916

Model Number p

61916-2RS1

Model Number (p)

61916-2RS1

Country of Origin

France

Stock information temporarily unavailable.

BD 63.908

BD 63.908 Each (Exc. Vat)

BD 70.299

BD 70.299 Each (inc. VAT)

SKF 61916-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 110mm O.D

BD 63.908

BD 63.908 Each (Exc. Vat)

BD 70.299

BD 70.299 Each (inc. VAT)

SKF 61916-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

110mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61916

Model Number p

61916-2RS1

Model Number (p)

61916-2RS1

Country of Origin

France