Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6201
Race Type
Plain
Model Number p
62012Z
Model Number (p)
62012Z
Country of Origin
Italy
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
1
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.376 |
5 - 9 | BD 2.321 |
10 - 24 | BD 2.310 |
25+ | BD 2.299 |
Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6201
Race Type
Plain
Model Number p
62012Z
Model Number (p)
62012Z
Country of Origin
Italy