Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6201-Z Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 32mm O.D

RS Stock No.: 207-7084Brand: SKFManufacturers Part No.: 6201-Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Model Number p

6201-Z

Model Number (p)

6201-Z

Country of Origin

Italy

Stock information temporarily unavailable.

BD 4.592

BD 4.592 Each (Exc. Vat)

BD 5.051

BD 5.051 Each (inc. VAT)

SKF 6201-Z Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 32mm O.D

BD 4.592

BD 4.592 Each (Exc. Vat)

BD 5.051

BD 5.051 Each (inc. VAT)

SKF 6201-Z Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Model Number p

6201-Z

Model Number (p)

6201-Z

Country of Origin

Italy