Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6202-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

RS Stock No.: 286-7962Brand: SKFManufacturers Part No.: 6202-2ZDistrelec Article No.: 14850155
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6202

Race Type

Plain

Model Number p

62022Z

Model Number (p)

62022Z

Country of Origin

Italy

Stock information temporarily unavailable.

BD 2.563

BD 2.563 Each (Exc. Vat)

BD 2.819

BD 2.819 Each (inc. VAT)

SKF 6202-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

BD 2.563

BD 2.563 Each (Exc. Vat)

BD 2.819

BD 2.819 Each (inc. VAT)

SKF 6202-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.563
5 - 9BD 2.497
10 - 24BD 2.486
25+BD 2.480

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6202

Race Type

Plain

Model Number p

62022Z

Model Number (p)

62022Z

Country of Origin

Italy