Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6203-Z Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D

RS Stock No.: 126-2368Brand: SKFManufacturers Part No.: 6203-ZDistrelec Article No.: 30409834
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6203Z

Race Material

Steel

Partial Bearing Code

6203

Race Type

Plain

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.126

BD 5.126 Each (Exc. Vat)

BD 5.639

BD 5.639 Each (inc. VAT)

SKF 6203-Z Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D

BD 5.126

BD 5.126 Each (Exc. Vat)

BD 5.639

BD 5.639 Each (inc. VAT)

SKF 6203-Z Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.126
5 - 9BD 5.005
10 - 24BD 4.978
25+BD 4.956

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6203Z

Race Material

Steel

Partial Bearing Code

6203

Race Type

Plain

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more