Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6205-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D

RS Stock No.: 286-8038Brand: SKFManufacturers Part No.: 6205-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62052Z

Partial Bearing Code

6205

Race Type

Plain

Model Number (p)

62052Z

Stock information temporarily unavailable.

BD 4.240

BD 4.240 Each (Exc. Vat)

BD 4.664

BD 4.664 Each (inc. VAT)

SKF 6205-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D

BD 4.240

BD 4.240 Each (Exc. Vat)

BD 4.664

BD 4.664 Each (inc. VAT)

SKF 6205-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.240
5 - 9BD 4.147
10 - 24BD 4.136
25+BD 4.098

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62052Z

Partial Bearing Code

6205

Race Type

Plain

Model Number (p)

62052Z